Samsung Electro-Mechanics CL31B475KBHVPNE
| Manufacturer | |
| Mfr. Part # | CL31B475KBHVPNE |
| LCSC Part # | C307372 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 50V X7R 1206 |
| Description | 4.7uF ±10% 50V Ceramic Capacitor X7R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
13,175
13,175
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1107 | $ 0.55 |
50+ | $ 0.0945 | $ 4.73 |
150+ | $ 0.0864 | $ 12.96 |
500+ | $ 0.0803 | $ 40.15 |
2,000+ | $ 0.0709 | $ 141.80 |
4,000+ | $ 0.0684 | $ 273.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$