Samsung Electro-Mechanics CL21B223KC6WPNC
| Manufacturer | |
| Mfr. Part # | CL21B223KC6WPNC |
| LCSC Part # | C307363 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 22nF 100V X7R 0805 |
| Description | 22nF ±10% 100V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0191 | $ 0.38 |
200+ | $ 0.0188 | $ 3.76 |
600+ | $ 0.0186 | $ 11.16 |
2,000+ | $ 0.0183 | $ 36.60 |
Standard Packaging 4000/Full
Reel | ||