TDK InvenSense IIM-42653
| Manufacturer | |
| MPN | IIM-42653 |
| LCSC Part # | C30724128 |
| Packaging | LGA-14 |
| Customer # | |
| Key Attributes | High-performance 6-Axis Smart Industrial Motion Tracking MEMS Device for Industrial Applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | TDK InvenSense | |
| Packaging | LGA-14 | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit | |
| Cache Size | 2KB | |
| Features | Motion event detection | |
| Standby Current | 7.5uA | |
| Acceleration Measurement Range (MAX) | ±32g |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IIM- 42653 is a 6- axis SmartIndustrial™ MotionTracking device that supports an extended operating temperature range. The IIM- 42653 combines a 3- axis gyroscope, and a 3- axis accelerometer in a small 2.5mm×3mm×0.91mm (14- pin LGA) package. It also features a 2 KB FIFO that can lower the traffic on the serial bus interface and reduce power consumption by allowing the system processor to burst read sensor data and then go into a low- power mode. IIM- 42653 supports highly accurate external clock input to reduce system level sensitivity error, improve orientation measurement from gyroscope data and to reduce ODR sensitivity to temperature and device to device variation. The host interface can be configured to support I3CSM slave, I²C slave, or SPI slave modes. The I3CSM interface supports speeds up to 12.5 MHz (data rates up to 12.5 Mbps in SDR mode, 25 Mbps in DDR mode), the I²C interface supports speeds up to 1 MHz, and the SPI interface supports speeds up to 24 MHz. The device features an operating voltage range from 3.6V down to 1.71V.
Features
- Digital-output X, Y, and Z-axis angular rate sensors (gyroscopes) with programmable full-scale range of ±31.25, ±62.5, ±125, ±250, ±500, ±1000, ±2000 and ±4000 degrees/sec
- Digital-output X-, Y-, and Z-axis accelerometer with programmable full-scale range of ±4g, ±8g, ±16g and ±32g
- User-programmable interrupts
- I3CSM / I²C / SPI slave host interface
- Digital-output temperature sensor
- Small and thin package: 2.5mm×3mm×0.91mm (14-pin LGA)
- 20,000g shock tolerant
- MEMS structure hermetically sealed and bonded at wafer level
- RoHS and Green compliant
Applications
- Navigation
- Orientation measurement
- Tilt sensing
- Platform stabilization
- Robotic
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.9468 | $ 14.95 |
| 10+ | $ 14.2956 | $ 142.96 |
| 30+ | $ 13.1668 | $ 395.00 |
| 100+ | $ 12.1809 | $ 1218.09 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | TDK InvenSense | |
| Packaging | LGA-14 | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit | |
| Cache Size | 2KB | |
| Features | Motion event detection | |
| Standby Current | 7.5uA | |
| Acceleration Measurement Range (MAX) | ±32g |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IIM- 42653 is a 6- axis SmartIndustrial™ MotionTracking device that supports an extended operating temperature range. The IIM- 42653 combines a 3- axis gyroscope, and a 3- axis accelerometer in a small 2.5mm×3mm×0.91mm (14- pin LGA) package. It also features a 2 KB FIFO that can lower the traffic on the serial bus interface and reduce power consumption by allowing the system processor to burst read sensor data and then go into a low- power mode. IIM- 42653 supports highly accurate external clock input to reduce system level sensitivity error, improve orientation measurement from gyroscope data and to reduce ODR sensitivity to temperature and device to device variation. The host interface can be configured to support I3CSM slave, I²C slave, or SPI slave modes. The I3CSM interface supports speeds up to 12.5 MHz (data rates up to 12.5 Mbps in SDR mode, 25 Mbps in DDR mode), the I²C interface supports speeds up to 1 MHz, and the SPI interface supports speeds up to 24 MHz. The device features an operating voltage range from 3.6V down to 1.71V.
Features
- Digital-output X, Y, and Z-axis angular rate sensors (gyroscopes) with programmable full-scale range of ±31.25, ±62.5, ±125, ±250, ±500, ±1000, ±2000 and ±4000 degrees/sec
- Digital-output X-, Y-, and Z-axis accelerometer with programmable full-scale range of ±4g, ±8g, ±16g and ±32g
- User-programmable interrupts
- I3CSM / I²C / SPI slave host interface
- Digital-output temperature sensor
- Small and thin package: 2.5mm×3mm×0.91mm (14-pin LGA)
- 20,000g shock tolerant
- MEMS structure hermetically sealed and bonded at wafer level
- RoHS and Green compliant
Applications
- Navigation
- Orientation measurement
- Tilt sensing
- Platform stabilization
- Robotic
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

