KOA RK73B1HTTC514J
| Manufacturer | |
| Mfr. Part # | RK73B1HTTC514J |
| LCSC Part # | C307080 |
| Package | 0201 |
| Customer # | |
| Key Attributes | RES 510kΩ ±5% 50mW 0201 |
| Description | 510kΩ 50mW 25V ±200ppm/℃ Thick Film Resistor ±5% 0201 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
100+ | $ 0.0185 | $ 1.85 |
1,000+ | $ 0.0144 | $ 14.40 |
3,000+ | $ 0.0121 | $ 36.30 |
10,000+ | $ 0.0107 | $ 107.00 |
50,000+ | $ 0.0095 | $ 475.00 |
100,000+ | $ 0.0089 | $ 890.00 |
Standard Packaging 10000/Full
Reel | ||