LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 3RM470L-8/B product image
  • 3RM470L-8/B thumbnail 1
  • 3RM470L-8/B thumbnail 2
  • 3RM470L-8/B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 3RM470L-8/BRoHS

Manufacturer
BrightkingAsian Brands
MPN
3RM470L-8/B
LCSC Part #
C306798
Packaging
Through Hole,P=4.4mm
Customer #
Key Attributes
GDT 470V 10kA 3 POLE
Datasheetpdf iconBrightking 3RM470L-8/B
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5453$ 0.55
10+$ 0.4313$ 4.31
30+$ 0.3825$ 11.48
100+$ 0.3207$ 32.07
500+$ 0.2946$ 147.30
1,000+$ 0.2784$ 278.40
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
PackagingThrough Hole,P=4.4mm
Operating Temperature Range-40℃~+85℃
Length10mm
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)470V;950V
Capacitance2pF
Diameter (φD)8mm
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1 KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤2pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 8.0 mm * 10.0 mm
  • Storage and operating temperature: -40°C ~ +85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: UL: E244458

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment