LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AZ23C3V3-7-F product image
  • AZ23C3V3-7-F thumbnail 1
  • AZ23C3V3-7-F thumbnail 2
  • AZ23C3V3-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AZ23C3V3-7-FRoHS

Manufacturer
MPN
AZ23C3V3-7-F
LCSC Part #
C306656
Packaging
SOT-23
Customer #
Key Attributes
DIODE ARR ZENER 3.3V 300mW SOT-23
Datasheetpdf iconDIODES AZ23C3V3-7-F
In-Stock: 7,735
7,735 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0634$ 0.32
50+$ 0.0541$ 2.71
150+$ 0.0494$ 7.41
500+$ 0.0459$ 22.95
3,000+$ 0.0431$ 129.30
6,000+$ 0.0417$ 250.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerDIODES
PackagingSOT-23
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)-
Impedance(Zzt)95Ω
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)3.1V~3.5V
Pd - Power Dissipation300mW
Zener Voltage(Nom)3.3V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dual Zeners in Common Anode Configuration
  • 300mW Power Dissipation Rating
  • Ideally Suited for Automated Insertion
  • ΔVz for Both Diodes in One Case is ≤5%
  • Common Cathode Style Available
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free, "Green" Device
  • This part is qualified to JEDEC standards for High Reliability
  • AEC-Q101, HBM-8kV, MM-400V
  • IEC 61000-4-2, Air-15kV, Contact-8kV