TE Connectivity 1-1415899-9
| Manufacturer | |
| Mfr. Part # | 1-1415899-9 |
| LCSC Part # | C306327 |
| Package | DIP,29x12.7mm |
| Customer # | |
| Key Attributes | Power PCB Relay RZ,1 pole 12/16 A,1 form C (C0) or 1 form A (N0) contact,DC coil 400 mW,5kV/10mm coil-contact, reinforced insulation |
| Description | 12V 12A@250VAC 1 Set Normally Open: 1A (SPST NO) 400V@AC DIP,29x12.7mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,29x12.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0455 | $ 2.05 |
10+ | $ 1.7161 | $ 17.16 |
40+ | $ 1.5093 | $ 60.37 |
100+ | $ 1.2978 | $ 129.78 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$