Circuit Breaker Thermal 4A 250 V AC 32 V DC Push to Reset Panel Mount W28-XQ1A-4
| Manufacturer | |
| Mfr. Part # | 3-1393250-7 |
| LCSC Part # | C306322 |
| Package | - |
| Customer # | |
| Description | Equipment circuit breaker RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Equipment circuit breaker | |
| Manufacturer | TE Connectivity | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
66
66
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.7852 | $ 4.79 |
10+ | $ 4.5108 | $ 45.11 |
100+ | $ 3.8211 | $ 382.11 |
300+ | $ 3.6832 | $ 1104.96 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$