LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-215083-0 product image
  • 1-215083-0 thumbnail 1
  • 1-215083-0 thumbnail 2
  • 1-215083-0 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity 1-215083-0RoHS

Manufacturer
MPN
1-215083-0
LCSC Part #
C306161
Packaging
P=1.27mm
Customer #
Key Attributes
CONN IDC 2-Piece 10POS 1.27mm
Datasheetpdf iconTE Connectivity 1-215083-0
Custom CablesMOQ 1pc
In-Stock: 279
279 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6695$ 0.67
10+$ 0.5476$ 5.48
30+$ 0.4956$ 14.87
100+$ 0.4307$ 43.07
500+$ 0.3722$ 186.10
1,000+$ 0.3543$ 354.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerTE Connectivity
PackagingP=1.27mm
Number of Positions or Pins2x5P
Voltage Rating-
Number of Rows2
working temperature-
Row spacing1.5mm
Connector TypeIDC Connector
Number of PINs Per Row5
Contact PlatingTin
Pitch1.27mm
Current Rating-
Mounting Type2-Piece (Connector + Crimp Terminal)
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.