LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2604AU/2K5 product image
  • OPA2604AU/2K5 thumbnail 1
  • OPA2604AU/2K5 thumbnail 2
  • OPA2604AU/2K5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2604AU/2K5RoHS

Manufacturer
MPN
OPA2604AU/2K5
LCSC Part #
C30608
Packaging
SOIC-8
Customer #
Key Attributes
Dual FET-Input, Low Distortion Operational Amplifier
Datasheetpdf iconTI OPA2604AU/2K5
In-Stock: 6,406
6,406 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.9923$ 7.99
10+$ 6.7548$ 67.55
30+$ 6.0003$ 180.01
100+$ 5.3678$ 536.78
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate25V/us
Input Offset Current(Ios)4pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-25℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current100pA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)48V
Input Offset Voltage Drift(Vos TC)8uV/℃
Quiescent Current10.5mA
Gain Bandwidth Product20MHz
Input Voltage Noise Density10nV/√Hz@1kHz
Rail to Rail-
Dual Supply-4.5V~24V
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

A dual, FET-input operational amplifier designed for enhanced AC performance. Very low distortion, low noise and wide bandwidth provide superior performance in high quality audio and other applications requiring excellent dynamic performance. New circuit techniques and special laser trimming of dynamic circuit performance yield very low harmonic distortion. The result is an op amp with exceptional sound quality. The low-noise FET input provides wide dynamic range, even with high source impedance. Offset voltage is laser-trimmed to minimize the need for interstage coupling capacitors. It is available in 8-pin plastic mini-DSP and SO-8 surface-mount packages, specified for the -25°C to +85°C temperature range.

Features

AI Translation
  • LOW DISTORTION: 0.0003% at 1kHz
  • LOW NOISE: 10nV / √Hz
  • HIGH SLEW RATE: 25V / μs
  • WIDE GAIN-BANDWIDTH: 20MHz
  • UNITY-GAIN STABLE
  • WIDE SUPPLY RANGE: Vs = ±4.5 to ±24V
  • DRIVES 600Q LOADS

Applications

AI Translation
  • PROFESSIONAL AUDIO EQUIPMENT
  • PCM DAC IV CONVERTER
  • SPECTRAL ANALYSIS EQUIPMENT
  • ACTIVE FILTERS
  • TRANSDUCER AMPLIFIER
  • DATA ACQUISITION