XUNPU ASP-D3301-BP1
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | ASP-D3301-BP1 |
| LCSC Part # | C30607554 |
| Package | SMD |
| Customer # | |
| Key Attributes | XUNPU spring piece 4mm x 1.5mm x 3.25mm 301 stainless steel disc |
| Description | SMD RFI and EMI - Contacts, Fingerstock and Gaskets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | XUNPU | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,920 
3,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0195 | $ 0.39 |
200+ | $ 0.0183 | $ 3.66 |
4,000+ | $ 0.0152 | $ 60.80 |
20,000+ | $ 0.0146 | $ 292.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$