Images are for reference only
EDA Models

XUNPU spring piece 2.08mm x 1.5mm x 3mm copper alloy disc

Manufacturer
XUNPU
Asian Brands
Mfr. Part #
ASP-D3003-B31
LCSC Part #
C30607552
Package
SMD
Customer #
Key Attributes
XUNPU spring piece 2.08mm x 1.5mm x 3mm copper alloy disc
Description
SMD RFI and EMI - Contacts, Fingerstock and Gaskets RoHS
Datasheet pdf icon XUNPU ASP-D3003-B31

Products Specifications

Show similar products (0) >
Type Description
Select All
Category RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets
Manufacturer XUNPU
Package SMD
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS -
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon XUNPU ASP-D3003-B31
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 6500
Sales Unit Piece
In-Stock: 5,560
5,560 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
20+
$ 0.0197 $ 0.39
200+
$ 0.0185 $ 3.70
4,000+
$ 0.0154 $ 61.60
20,000+
$ 0.0148 $ 296.00
Standard Packaging 6500/Full Reel
Better price for more quantity?
$