XUNPU spring piece 2.25mmx1mmx2mm 301 stainless steel disk
| Manufacturer | XUNPUAsian Brands |
| MPN | ASP-D2005-B01 |
| LCSC Part # | C30607536 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | XUNPU spring piece 2.25mmx1mmx2mm 301 stainless steel disk |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | XUNPU | |
| Packaging | SMD | |
| size | 2.25mm×1mm×2mm | |
| material quality | 301 stainless steel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 7000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0111 | $ 0.22 |
Standard Packaging7000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


