LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
38% OFF
TE Connectivity 104257-4 product image
  • 104257-4 thumbnail 1
  • 104257-4 thumbnail 2
  • 104257-4 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity 104257-4RoHS

Manufacturer
MPN
104257-4
LCSC Part #
C306061
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 5POS 2.54mm SINGLE ROW
Datasheetpdf iconTE Connectivity 104257-4
Custom CablesMOQ 1pc
In-Stock: 17,835
17,835 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1542$ 0.0956$ 0.48
50+$ 0.1288$ 0.0799$ 4.00
150+$ 0.1162$ 0.0721$ 10.82
500+$ 0.1066$ 0.0661$ 33.05
2,500+$ 0.099$ 0.0614$ 153.50
5,000+$ 0.0952$ 0.0591$ 295.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch-
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
ColorBlack
Number of PINs Per Row5
Row Spacing-
Operating Temperature-65℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.