MSKSEMI SN74AHC1G00DCKR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SN74AHC1G00DCKR-MS |
| LCSC Part # | C30602472 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 2-input NAND gate integrated circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-5 | |
| Features | - | |
| Operating Temperature | -65℃~+150℃ | |
| Logic Family | 74AHC | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Output Logic Level - High | 1.64V~4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 16mA | |
| Propagation Delay | 10ns@5V,15pF | |
| Output Logic Level - Low | 10mV~350mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Portable audio interfaces
- Digital TV
- Wireless headphones, smartwatches, etc.
- Blu-ray players and home theater systems
- Solid-state drives
- Smart wearable devices
In-Stock: 960
960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0725$ 0.0689 | $ 0.69 |
| 100+ | $ 0.058$ 0.0551 | $ 5.51 |
| 300+ | $ 0.0508$ 0.0483 | $ 14.49 |
| 3,000+ | $ 0.042$ 0.0399 | $ 119.70 |
| 6,000+ | $ 0.0377$ 0.0359 | $ 215.40 |
| 9,000+ | $ 0.0355$ 0.0338 | $ 304.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-5 | |
| Features | - | |
| Operating Temperature | -65℃~+150℃ | |
| Logic Family | 74AHC | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Output Logic Level - High | 1.64V~4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 16mA | |
| Propagation Delay | 10ns@5V,15pF | |
| Output Logic Level - Low | 10mV~350mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Portable audio interfaces
- Digital TV
- Wireless headphones, smartwatches, etc.
- Blu-ray players and home theater systems
- Solid-state drives
- Smart wearable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



