LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI SN74AHC1G00DBVR-MS product image
  • SN74AHC1G00DBVR-MS thumbnail 1
  • SN74AHC1G00DBVR-MS thumbnail 2
  • SN74AHC1G00DBVR-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SN74AHC1G00DBVR-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SN74AHC1G00DBVR-MS
LCSC Part #
C30602471
Packaging
SOT-23-5
Customer #
Key Attributes
2-input NAND gate integrated circuit
Datasheetpdf iconMSKSEMI SN74AHC1G00DBVR-MS
In-Stock: 2,590
2,590 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0751$ 0.0714$ 0.71
100+$ 0.0598$ 0.0569$ 5.69
300+$ 0.0522$ 0.0496$ 14.88
3,000+$ 0.0465$ 0.0442$ 132.60
6,000+$ 0.0419$ 0.0399$ 239.40
9,000+$ 0.0396$ 0.0377$ 339.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMSKSEMI
PackagingSOT-23-5
Features-
Operating Temperature-65℃~+150℃
Logic Family74AHC
Input Logic Level - Low-
Input Logic Level - High-
Output Logic Level - High1.64V~4V
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Number of Channels1;2
Current - Output High(IOH)16mA
Propagation Delay10ns@5V,15pF
Output Logic Level - Low10mV~350mV
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Applications

AI Translation
  • Portable audio interfaces
  • Digital TV
  • Wireless headphones, smartwatches, etc.
  • Blu-ray players and home theater systems
  • Solid-state drives
  • Smart wearable devices