MSKSEMI SN74LVC1G332DCKR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SN74LVC1G332DCKR-MS |
| LCSC Part # | C30602460 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | Single 3-input positive NOR gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-6 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;300mV;400mV;450mV;550mV | |
| Propagation Delay | 5.4ns@3.3V,50pF | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.3V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 3;1 | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single 3-input positive-NOR gate is designed for 1.65-V to 5.5-V Vcc operation. The SN74LVC1G332 device performs the Boolean function Y = A + B + C Y = A ⋅ B ⋅ C in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range. This device is fully specified for partial-power-down applications using lof. The loff circuitry prevents damaging current backflow through the device when the gate is powered down and its output is floating.
Features
- Operate from 1.65 V to 5.5V
- Supports 5-V VCC operation
- Specified from -40 °C to 125 °C
- Provides down translation to Vcc
- Max tpd of 5.4 ns at 3.3 V
- ±24 mA output drive at 3.3 V
Applications
- Personal digital assistant devices
- AV receiver
- MP3 player/recorder
- Solid state drive (SSD): client and enterprise
- Power: telecom/server AC/DC supply
- TV: LCD/digital and high-definition (HDTV)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0692$ 0.0658 | $ 0.66 |
| 100+ | $ 0.0547$ 0.0520 | $ 5.20 |
| 300+ | $ 0.0474$ 0.0451 | $ 13.53 |
| 1,000+ | $ 0.042$ 0.0399 | $ 39.90 |
| 5,000+ | $ 0.0377$ 0.0359 | $ 179.50 |
| 10,000+ | $ 0.0355$ 0.0338 | $ 338.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-6 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;300mV;400mV;450mV;550mV | |
| Propagation Delay | 5.4ns@3.3V,50pF | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.3V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 3;1 | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single 3-input positive-NOR gate is designed for 1.65-V to 5.5-V Vcc operation. The SN74LVC1G332 device performs the Boolean function Y = A + B + C Y = A ⋅ B ⋅ C in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range. This device is fully specified for partial-power-down applications using lof. The loff circuitry prevents damaging current backflow through the device when the gate is powered down and its output is floating.
Features
- Operate from 1.65 V to 5.5V
- Supports 5-V VCC operation
- Specified from -40 °C to 125 °C
- Provides down translation to Vcc
- Max tpd of 5.4 ns at 3.3 V
- ±24 mA output drive at 3.3 V
Applications
- Personal digital assistant devices
- AV receiver
- MP3 player/recorder
- Solid state drive (SSD): client and enterprise
- Power: telecom/server AC/DC supply
- TV: LCD/digital and high-definition (HDTV)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



