LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI PTVS30VS1UR-MS product image
  • PTVS30VS1UR-MS thumbnail 1
  • PTVS30VS1UR-MS thumbnail 2
  • PTVS30VS1UR-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI PTVS30VS1UR-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
PTVS30VS1UR-MS
LCSC Part #
C30602446
Packaging
SOD-123W
Customer #
Key Attributes
TVS DIODE 30VWM 48.4VC SOD-123W
Datasheetpdf iconMSKSEMI PTVS30VS1UR-MS
In-Stock: 1,540
1,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0951$ 0.0904$ 0.45
50+$ 0.076$ 0.0722$ 3.61
150+$ 0.0665$ 0.0632$ 9.48
500+$ 0.0594$ 0.0565$ 28.25
2,500+$ 0.0537$ 0.0511$ 127.75
5,000+$ 0.0508$ 0.0483$ 241.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSOD-123W
Clamping Voltage48.4V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)8.27A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown36.8V
Number of Channels1
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Transient voltage suppression diodes, also known as TVS diodes, are protective electronic parts that protect electrical equipment from voltage spikes introduced by wires.

Features

AI Translation
  • For surface mounted applications
  • Excellent clamping capability
  • 400W peak pulse power capability with a 10/1000μs Waveform.
  • VRWM 3.3 - 75V
  • Low profile package and low inductance
  • Typical IR less than 1uA above 12V
  • Fast response time: typically less than 1.0ps from 0V to VBRmin.

Applications

AI Translation
  • computer system
  • domestic appliance
  • video input