TE Connectivity 5747840-6
| Manufacturer | |
| MPN | 5747840-6 |
| LCSC Part # | C305940 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | CONN D-SUB PLUG 9POS TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle | |
| Number of Pins | 9P | |
| Gender | Male | |
| Mounting Type | Right Angle | |
| Number of Rows | 2 | |
| Color | Black | |
| Current Rating-Signal | 6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 130 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,163
1,163 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9836 | $ 3.98 |
| 10+ | $ 3.519 | $ 35.19 |
| 30+ | $ 3.2282 | $ 96.85 |
| 130+ | $ 2.6807 | $ 348.49 |
| 520+ | $ 2.5458 | $ 1323.82 |
| 1,040+ | $ 2.4873 | $ 2586.79 |
Standard Packaging130/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle | |
| Number of Pins | 9P | |
| Gender | Male | |
| Mounting Type | Right Angle | |
| Number of Rows | 2 | |
| Color | Black | |
| Current Rating-Signal | 6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 130 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C305940 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



