1/2"-28 Jam Nut 0.555" (14.10mm) Brass 1-329631-2
| Manufacturer | |
| MPN | 1-329631-2 |
| LCSC Part # | C305926 |
| Packaging | - |
| Customer # | |
| Key Attributes | Nuts RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Nuts | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| colour | Silver white | |
| thickness | 2.39mm | |
| distance across flats | 14.1mm | |
| material quality | Brass | |
| specifications | 1/2X28 | |
| surface treatment | Nickel plated | |
| Nominal diameter | 0.5inch | |
| pitch | 28TPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6592 | $ 0.66 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



