LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
LZTEC LD05-23B12R2-ML product image
  • LD05-23B12R2-ML thumbnail 1
  • LD05-23B12R2-ML thumbnail 2
  • Pinout
  • Footprint
Images for reference only

LZTEC LD05-23B12R2-ML

Manufacturer
LZTECAsian Brands
MPN
LD05-23B12R2-ML
LCSC Part #
C30587416
Packaging
Through Hole,45.7x25.4mm
Customer #
Key Attributes
85VAC~305VAC 420mA 100V~430V AC/DC-DC Through Hole,45.7x25.4mm AC DC Converters (Off-Board)
Datasheetpdf iconLZTEC LD05-23B12R2-ML
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9397$ 2.7928$ 2.79
Standard Packaging336/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board)
ManufacturerLZTEC
PackagingThrough Hole,45.7x25.4mm
Frequency65kHz
Ripple Noise100mVp-p
Voltage - Input(AC)85VAC~305VAC
output voltage12V
Output Current(Max)420mA
Output Voltage Accuracy±2%
Output Power5W
Operating Temperature-40℃~+85℃
Voltage - Input(DC)100V~430V
Number of Outputs1
typePlastic encapsulated type
Isolation Voltage(Vrms)4kV
Conversion TypeAC/DC-DC
Conversion Efficiency78%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging336
Sales UnitPiece