JSMSEMI 2SD1898-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 2SD1898-JSM |
| LCSC Part # | C30587322 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 1A SOT-89 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 390 | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 1A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 390 | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 1A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High VcEo, VcEO ≈ 0V
- High Ic, Ic = 1A (DC)
- Good hFe linearity
- Low VcE (sat)
In-Stock: 780
780 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0829$ 0.0788 | $ 0.79 |
| 100+ | $ 0.0691$ 0.0657 | $ 6.57 |
| 300+ | $ 0.0622$ 0.0591 | $ 17.73 |
| 1,000+ | $ 0.057$ 0.0542 | $ 54.20 |
| 5,000+ | $ 0.0529$ 0.0503 | $ 251.50 |
| 10,000+ | $ 0.0508$ 0.0483 | $ 483.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 390 | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 1A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 390 | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 1A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High VcEo, VcEO ≈ 0V
- High Ic, Ic = 1A (DC)
- Good hFe linearity
- Low VcE (sat)
C30587322 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



