TE Connectivity 3-640440-2
| Manufacturer | |
| MPN | 3-640440-2 |
| LCSC Part # | C305788 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | 1x2P 250V 1 2 IDC Housing 2.54mm 5A Free Hanging P=2.54mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating | 250V | |
| colour | Red | |
| Number of Rows | 1 | |
| working temperature | -55℃~+105℃ | |
| Row spacing | - | |
| Number of PINs Per Row | 2 | |
| Connector Type | IDC Housing | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Current Rating | 5A | |
| Contact Material | Copper alloy | |
| Mounting Type | Free Hanging |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,225
7,225 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1804 | $ 0.90 |
| 50+ | $ 0.1467 | $ 7.34 |
| 150+ | $ 0.1323 | $ 19.85 |
| 500+ | $ 0.1143 | $ 57.15 |
| 2,500+ | $ 0.1063 | $ 265.75 |
| 5,000+ | $ 0.1015 | $ 507.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating | 250V | |
| colour | Red | |
| Number of Rows | 1 | |
| working temperature | -55℃~+105℃ | |
| Row spacing | - | |
| Number of PINs Per Row | 2 | |
| Connector Type | IDC Housing | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Current Rating | 5A | |
| Contact Material | Copper alloy | |
| Mounting Type | Free Hanging |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



