TE Connectivity 1-770178-1
| Manufacturer | |
| MPN | 1-770178-1 |
| LCSC Part # | C305758 |
| Packaging | Through Hole,P=4.14mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 6POS 4.14mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=4.14mm | |
| Reference Series | - | |
| Contact Material | Brass | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Number of PINs | 6P | |
| Operating Temperature | -20℃~+105℃ | |
| Plastic Material | PA | |
| Pitch | 4.14mm | |
| Number of PINs Per Row | 3 | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 19.15mm | |
| Voltage Rating (Max) | 600V | |
| Row Spacing | 4.14mm | |
| Pin Structure | 2x3P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 225
225 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1812 | $ 2.18 |
| 10+ | $ 1.8234 | $ 18.23 |
| 30+ | $ 1.6266 | $ 48.80 |
| 100+ | $ 1.4054 | $ 140.54 |
| 500+ | $ 1.3061 | $ 653.05 |
| 1,000+ | $ 1.2622 | $ 1262.20 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=4.14mm | |
| Reference Series | - | |
| Contact Material | Brass | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Number of PINs | 6P | |
| Operating Temperature | -20℃~+105℃ | |
| Plastic Material | PA | |
| Pitch | 4.14mm | |
| Number of PINs Per Row | 3 | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 19.15mm | |
| Voltage Rating (Max) | 600V | |
| Row Spacing | 4.14mm | |
| Pin Structure | 2x3P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



