TE Connectivity 282103-1
| Manufacturer | |
| MPN | 282103-1 |
| LCSC Part # | C305745 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN HOUSING 1POS SINGLE ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pitch | - | |
| With Wings | Without Fins | |
| Pins Structure | 1x1P | |
| Reference Series | - | |
| Number of Rows | 1 | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Black | |
| Number of PINs Per Row | 1 | |
| Row Spacing | - | |
| Operating Temperature | -40℃~+125℃ | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3247 | $ 1.62 |
| 50+ | $ 0.2658 | $ 13.29 |
| 150+ | $ 0.2406 | $ 36.09 |
| 500+ | $ 0.2092 | $ 104.60 |
| 2,200+ | $ 0.1952 | $ 429.44 |
| 4,400+ | $ 0.1868 | $ 821.92 |
Standard Packaging2200/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pitch | - | |
| With Wings | Without Fins | |
| Pins Structure | 1x1P | |
| Reference Series | - | |
| Number of Rows | 1 | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Black | |
| Number of PINs Per Row | 1 | |
| Row Spacing | - | |
| Operating Temperature | -40℃~+125℃ | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



