TE Connectivity 2180828-2
| Manufacturer | |
| Mfr. Part # | 2180828-2 |
| LCSC Part # | C305734 |
| Package | Through Hole,P=4.5mm |
| Customer # | |
| Key Attributes | CONN Board-to-Board 96POS TH |
| Description | 96 Position Board to Board Connector Through Hole,P=4.5mm |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Specialized Connectors | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole,P=4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 14 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
1
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 18.3695 | $ 18.37 |
10+ | $ 16.6309 | $ 166.31 |
28+ | $ 15.4787 | $ 433.40 |
98+ | $ 14.4747 | $ 1418.52 |
Standard Packaging 14/Full
Tube | ||
Better price for more quantity?
$