BLUE ROCKET S8050M-D HY3D
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | S8050M-D HY3D |
| LCSC Part # | C305482 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 800mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 190MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 450mW | |
| Current - Collector(Ic) | 800mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SOT-23 plastic package NPN silicon transistor. Silicon NPN transistor in a SOT-23 Plastic Package.
Features
AI Translation
- Complementary pair with S8550M.
Applications
AI Translation
- Power amplifier applications.
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0121 | $ 0.61 |
| 500+ | $ 0.0094 | $ 4.70 |
| 3,000+ | $ 0.0077 | $ 23.10 |
| 6,000+ | $ 0.0068 | $ 40.80 |
| 24,000+ | $ 0.006 | $ 144.00 |
| 51,000+ | $ 0.0056 | $ 285.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 190MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 450mW | |
| Current - Collector(Ic) | 800mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SOT-23 plastic package NPN silicon transistor. Silicon NPN transistor in a SOT-23 Plastic Package.
Features
AI Translation
- Complementary pair with S8550M.
Applications
AI Translation
- Power amplifier applications.
C305482 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



