BLUE ROCKET MMBTA94
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | MMBTA94 |
| LCSC Part # | C305468 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 400V 300mA SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 300mA | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 300mA | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SOT-23 plastic package PNP silicon transistor. Silicon PNP transistor in a SOT-23 Plastic Package.
Features
AI Translation
- High voltage rating, low saturation voltage drop.
Applications
AI Translation
- High voltage control circuit.
- High voltage control cir
In-Stock: 4,770
4,770 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0593 | $ 0.59 |
| 100+ | $ 0.0477 | $ 4.77 |
| 300+ | $ 0.0418 | $ 12.54 |
| 3,000+ | $ 0.0375 | $ 112.50 |
| 6,000+ | $ 0.034 | $ 204.00 |
| 9,000+ | $ 0.0323 | $ 290.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 300mA | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 300mA | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SOT-23 plastic package PNP silicon transistor. Silicon PNP transistor in a SOT-23 Plastic Package.
Features
AI Translation
- High voltage rating, low saturation voltage drop.
Applications
AI Translation
- High voltage control circuit.
- High voltage control cir
C305468 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



