BLUE ROCKET 2SB772D-P
| Manufacturer |
BLUE ROCKET
Asian Brands |
| Mfr. Part # | 2SB772D-P |
| LCSC Part # | C305449 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | TRANS PNP 30V 3A TO-252 |
| Description | 10W 30V 3A PNP TO-252 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
85 
85
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0608 | $ 0.30 |
50+ | $ 0.0595 | $ 2.98 |
150+ | $ 0.0586 | $ 8.79 |
500+ | $ 0.0577 | $ 28.85 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$