PANJIT TB10S_R2_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | TB10S_R2_00001 |
| LCSC Part # | C305175 |
| Package | TDI |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 1A TDI |
| Description | Bridge Rectifier 1kV 1A TDI |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | PANJIT | |
| Package | TDI |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1142 | $ 0.57 |
50+ | $ 0.0911 | $ 4.56 |
150+ | $ 0.0796 | $ 11.94 |
500+ | $ 0.071 | $ 35.50 |
2,500+ | $ 0.0565 | $ 141.25 |
4,000+ | $ 0.053 | $ 212.00 |
8,000+ | $ 0.0523 | $ 418.40 |
20,000+ | $ 0.0518 | $ 1036.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$