Walsin SR04X1002FTL
| Manufacturer |
Walsin
Asian Brands |
| Mfr. Part # | SR04X1002FTL |
| LCSC Part # | C305141 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 10kΩ ±1% 1/16W 0402 |
| Description | 62.5mW 10kΩ 50V ±100ppm/℃ ±1% 0402 Current Sense Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | Walsin | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
100+ | $ 0.0022 | $ 0.22 |
1,000+ | $ 0.0017 | $ 1.70 |
3,000+ | $ 0.0014 | $ 4.20 |
10,000+ | $ 0.0011 | $ 11.00 |
50,000+ | $ 0.001 | $ 50.00 |
Standard Packaging 10000/Full
Reel | ||