LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-06K4023FT product image
  • RS-06K4023FT thumbnail 1
  • RS-06K4023FT thumbnail 2
  • RS-06K4023FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-06K4023FTRoHS

Manufacturer
FHAsian Brands
MPN
RS-06K4023FT
LCSC Part #
C304894
Packaging
1206
Customer #
Key Attributes
RES 402kΩ ±1% 250mW 1206
Datasheetpdf iconFH RS-06K4023FT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0038$ 0.04
100+$ 0.0029$ 0.29
300+$ 0.0025$ 0.75
1,000+$ 0.0023$ 2.30
5,000+$ 0.002$ 10.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1206
Resistance402kΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece