LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2F560LT5E product image
  • HP06W2F560LT5E thumbnail 1
  • HP06W2F560LT5E thumbnail 2
  • HP06W2F560LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2F560LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2F560LT5E
LCSC Part #
C304340
Packaging
1206
Customer #
Key Attributes
RES 560mΩ ±1% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2F560LT5E
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0585$ 0.59
100+$ 0.0458$ 4.58
300+$ 0.0394$ 11.82
1,000+$ 0.0346$ 34.60
5,000+$ 0.0308$ 154.00
10,000+$ 0.0289$ 289.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance560mΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece