HONGFA HF161F-W/12-HT
| Manufacturer | HONGFAAsian Brands |
| MPN | HF161F-W/12-HT |
| LCSC Part # | C30424 |
| Packaging | Through Hole,30.4x15.9mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 33A 12V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,30.4x15.9mm | |
| Contact Material | AgSnO2 | |
| Coil Type | Non-Polarized - Single Coil | |
| Coil Voltage | 12V | |
| Number of Pins | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 33A | |
| Release Time | 10ms | |
| Operate Time | 20ms | |
| Contact Resistance | 100mΩ | |
| Length | 30.4mm | |
| Coil Rated Power | 1.4W | |
| Switching Voltage(Max) | 277V@AC | |
| Width | 15.9mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 103Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 31A switching capacity
- Applicable to inverter used for photovoltaic power generation systems
- Ideal for UPS
- 1.5mm contact gap (compliant to European Photovoltaic Standard VDE0126)
- 1.8mm contact gap (compliant to IEC 62109-2-2011)
- The clearance distance between contact and coil is bigger than 6.4mm, the creepage distance is bigger than 8mm. (special code 477: 7.5mm)
- Low coil holding voltage contributes to saving energy of equipment.
- UL insulation system: Class F
- RoHS compliant
Applications
AI Translation
- Applicable to inverter used for photovoltaic power generation systems
- Ideal for UPS
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6619 | $ 3.66 |
| 10+ | $ 3.0604 | $ 30.60 |
| 50+ | $ 2.6844 | $ 134.22 |
| 100+ | $ 2.2973 | $ 229.73 |
| 400+ | $ 2.1245 | $ 849.80 |
| 800+ | $ 2.0477 | $ 1638.16 |
| 2,000+ | $ 2.0189 | $ 4037.80 |
| 4,000+ | $ 1.9981 | $ 7992.40 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,30.4x15.9mm | |
| Contact Material | AgSnO2 | |
| Coil Type | Non-Polarized - Single Coil | |
| Coil Voltage | 12V | |
| Number of Pins | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 33A | |
| Release Time | 10ms | |
| Operate Time | 20ms | |
| Contact Resistance | 100mΩ | |
| Length | 30.4mm | |
| Coil Rated Power | 1.4W | |
| Switching Voltage(Max) | 277V@AC | |
| Width | 15.9mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 103Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 31A switching capacity
- Applicable to inverter used for photovoltaic power generation systems
- Ideal for UPS
- 1.5mm contact gap (compliant to European Photovoltaic Standard VDE0126)
- 1.8mm contact gap (compliant to IEC 62109-2-2011)
- The clearance distance between contact and coil is bigger than 6.4mm, the creepage distance is bigger than 8mm. (special code 477: 7.5mm)
- Low coil holding voltage contributes to saving energy of equipment.
- UL insulation system: Class F
- RoHS compliant
Applications
AI Translation
- Applicable to inverter used for photovoltaic power generation systems
- Ideal for UPS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



