Viking AR13BTC1003
| Manufacturer | VikingAsian Brands |
| MPN | AR13BTC1003 |
| LCSC Part # | C304147 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 100kΩ ±0.1% 250mW 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 1210 | |
| Resistance | 100kΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0923 | $ 0.46 |
| 50+ | $ 0.0738 | $ 3.69 |
| 150+ | $ 0.0645 | $ 9.68 |
| 500+ | $ 0.0575 | $ 28.75 |
| 2,500+ | $ 0.0483 | $ 120.75 |
| 5,000+ | $ 0.0455 | $ 227.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 1210 | |
| Resistance | 100kΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



