Slkor MMBZ5226B
| Manufacturer | SlkorAsian Brands |
| MPN | MMBZ5226B |
| LCSC Part # | C3041320 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.3V 350mW SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 350mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 25uA@1V | |
| Impedance(Zzt) | 28Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 3.14V~3.47V | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 1.6kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 350mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 25uA@1V | |
| Impedance(Zzt) | 28Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 3.14V~3.47V | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 1.6kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



