Slkor SS310F
| Manufacturer | SlkorAsian Brands |
| MPN | SS310F |
| LCSC Part # | C3041269 |
| Packaging | SMAF |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMAF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Slkor | |
| Packaging | SMAF | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@3A | |
| Reverse Leakage Current (Ir) | 300uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,880
2,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0348$ 0.0279 | $ 0.56 |
| 200+ | $ 0.0274$ 0.0220 | $ 4.40 |
| 600+ | $ 0.0232$ 0.0186 | $ 11.16 |
| 3,000+ | $ 0.0189$ 0.0152 | $ 45.60 |
| 9,000+ | $ 0.0167$ 0.0134 | $ 120.60 |
| 21,000+ | $ 0.0156$ 0.0125 | $ 262.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Slkor | |
| Packaging | SMAF | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@3A | |
| Reverse Leakage Current (Ir) | 300uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



