Viking AR06BTDV2003A
| Manufacturer | VikingAsian Brands |
| MPN | AR06BTDV2003A |
| LCSC Part # | C304126 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 200kΩ ±0.1% 250mW 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 1206 | |
| Resistance | 200kΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 2+ | $ 0.0842 | $ 0.17 |
| 20+ | $ 0.0663 | $ 1.33 |
| 60+ | $ 0.0573 | $ 3.44 |
| 200+ | $ 0.0506 | $ 10.12 |
| 1,000+ | $ 0.0452 | $ 45.20 |
| 2,000+ | $ 0.0403 | $ 80.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 1206 | |
| Resistance | 200kΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



