LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 440146-3 product image
  • 440146-3 thumbnail 1
  • 440146-3 thumbnail 2
  • 440146-3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 440146-3RoHS

Manufacturer
MPN
440146-3
LCSC Part #
C3040950
Packaging
P=1.25mm
Customer #
Key Attributes
Wire to Board Socket, Housing, 1.25 Pitch
Datasheetpdf iconTE Connectivity 440146-3
Custom CablesMOQ 1pc
In-Stock: 60
60 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0506$ 0.51
100+$ 0.0407$ 4.07
300+$ 0.0358$ 10.74
2,000+$ 0.0309$ 61.80
4,000+$ 0.028$ 112.00
10,000+$ 0.0265$ 265.00
Standard Packaging2000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=1.25mm
Pitch1.25mm
Flame Retardant RatingUL94V-0
Pins Structure1x3P
With WingsWithout Fins
Number of Rows1
Number of PINs Per Row3
ColorWhite
With LockerNon-Latching
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.