LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST XAP-03V-1-K product image
  • XAP-03V-1-K thumbnail 1
  • XAP-03V-1-K thumbnail 2
  • XAP-03V-1-K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST XAP-03V-1-KRoHS

Manufacturer
MPN
XAP-03V-1-K
LCSC Part #
C3040946
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.5mm SINGLE ROW XA
Datasheetpdf iconJST XAP-03V-1-K
Custom CablesMOQ 1pc
In-Stock: 3,270
3,270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0633$ 0.63
100+$ 0.051$ 5.10
300+$ 0.0448$ 13.44
1,000+$ 0.0386$ 38.60
5,000+$ 0.0349$ 174.50
10,000+$ 0.0331$ 331.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesXA
Number of Rows1
Number of PINs Per Row3
Plastic MaterialPA66
ColorBlack
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.