LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATTINY3224-SSU product image
  • ATTINY3224-SSU thumbnail 1
  • ATTINY3224-SSU thumbnail 2
  • ATTINY3224-SSU thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP ATTINY3224-SSURoHS

Manufacturer
MPN
ATTINY3224-SSU
LCSC Part #
C3040903
Packaging
SOIC-14
Customer #
Key Attributes
tinyAVR 2 Family Microcontrollers
Datasheetpdf iconMICROCHIP ATTINY3224-SSU
In-Stock: 105
105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3951$ 2.40
10+$ 2.0483$ 20.48
30+$ 1.8312$ 54.94
100+$ 1.5687$ 156.87
500+$ 1.4682$ 734.10
1,000+$ 1.4261$ 1426.10
Standard Packaging57/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-14
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM256Byte
Program Storage Size32KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O12

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging57
Sales UnitPiece

Introduction

AI Translation

The ATtiny3224/3226/3227 microcontrollers of the tinyAVR® 2 family are using the AVR® CPU with hardware multiplier, running at up to 20 MHz, with 32 KB Flash, 3 KB of SRAM, and 256B of EEPROM available in a 14-, 20-, and 24-pin package. The family uses the latest technologies from Microchip with a flexible and low-power architecture, including an Event System, advanced digital peripherals, and accurate analog features such as a 12-bit differential ADC with Programmable Gain Amplifier (PGA).

Features

AI Translation
  • High-Performance Low-Power AVR® CPU
  • Running at up to 20 MHz
  • Single-cycle I/O access
  • Two-level interrupt controller with vectored interrupts
  • Two-cycle hardware multiplier
  • Supply voltage range: 1.8V to 5.5V
  • 32 KB In-System self-programmable Flash memory
  • 3 KB SRAM
  • 256B EEPROM
  • 32B of user row in nonvolatile memory that can keep data during chip-erase and be programmed while the device is locked
  • Write/erase endurance: Flash 10,000 cycles, EEPROM 100,000 cycles
  • Data retention: 40 years at 55°C
  • Single-pin Unified Program and Debug Interface (UPDI)
  • Three sleep modes: Idle with all peripherals running and immediate wake-up time, Standby with configurable operation of selected peripherals, Power-Down with full data retention
  • One 16-bit Timer/Counter type A (TCA) with a dedicated period register and three PWM channels
  • Two 16-bit Timer/Counters type B (TCB) with input capture and simple PWM functionality
  • One 16-bit Real-Time Counter (RTC) running from external 32.768 kHz crystal or internal 32.768 kHz ULP oscillator
  • Two Universal Synchronous Asynchronous Receiver Transmitters (USART) with fractional baud rate generator, auto-baud, and start-of-frame detection
  • Host/Client Serial Peripheral Interface (SPI)
  • Event System for CPU independent and predictable inter-peripheral signaling
  • Configurable Custom Logic (CCL) with four programmable Look-Up Tables (LUT)
  • One Analog Comparator (AC) with scalable reference input
  • One 12-bit differential 375 ksps Analog-to-Digital Converter (ADC) with Programmable Gain Amplifier (PGA) and up to 15 input channels
  • Multiple internal voltage references: 1.024V, 2.048V, 2.500V, 4.096V, VDD
  • Automated Cyclic Redundancy Check (CRC) flash memory scan
  • Watchdog Timer (WDT) with Window Mode, with a separate on-chip oscillator
  • External interrupt on all general purpose pins
  • Up to 22 programmable I/O pins
  • 14-pin: SOIC, TSSOP
  • 20-pin: SOIC, SSOP, VQFN 3x3 mm
  • 24-pin: VQFN 4x4 mm
  • Temperature Ranges: -40°C to 85°C (industrial), -40°C to 125°C (extended)
  • Speed Grades (-40°C to 85°C): 0-5 MHz @ 1.8V - 5.5V, 10 MHz @ 2.7V - 5.5V, 20 MHz @ 4.5V - 5.5V
  • Speed Grades (-40°C to 125°C): 0-8 MHz @ 2.7V - 5.5V, 0-16 MHz @ 4.5V - 5.5V
  • VAO variants available: Designed, manufactured, tested, and qualified in accordance with AEC-Q100 requirements for automotive applications.