ZE 06-CZ050522-00
| Manufacturer | ZEAsian Brands |
| MPN | 06-CZ050522-00 |
| LCSC Part # | C3040856 |
| Packaging | - |
| Customer # | |
| Key Attributes | FERRITE BEAD 40Ω |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | - | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - | |
| Number of Lines | - | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 40Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | - | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 40Ω@100MHz |
Report an ErrorShow similar products (0) >
In-Stock: 3,815
3,815 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0302$ 0.0227 | $ 0.11 |
| 50+ | $ 0.0237$ 0.0178 | $ 0.89 |
| 150+ | $ 0.02$ 0.0150 | $ 2.25 |
| 500+ | $ 0.0178$ 0.0134 | $ 6.70 |
| 2,500+ | $ 0.0154$ 0.0116 | $ 29.00 |
| 5,000+ | $ 0.0144$ 0.0108 | $ 54.00 |
Standard Packaging2500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | - | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - | |
| Number of Lines | - | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 40Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | - | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 40Ω@100MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



