Xiangyee CA45-C020K686T
| Manufacturer | XiangyeeAsian Brands |
| MPN | CA45-C020K686T |
| LCSC Part # | C3040825 |
| Packaging | CASE-C-6032-25(mm) |
| Customer # | |
| Key Attributes | CAP TANT 68uF ±10% 20V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Packaging | CASE-C-6032-25(mm) | |
| Capacitance | 68uF | |
| Current - Leakage | 14uA@25℃,5min | |
| Voltage Rating | 20V | |
| Ripple Current | 469mA@100kHz | |
| Equivalent Series Resistance(ESR) | 500mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 499
499 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5534 | $ 0.55 |
| 10+ | $ 0.446 | $ 4.46 |
| 30+ | $ 0.3923 | $ 11.77 |
| 100+ | $ 0.3386 | $ 33.86 |
| 500+ | $ 0.3077 | $ 153.85 |
| 1,000+ | $ 0.2914 | $ 291.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Packaging | CASE-C-6032-25(mm) | |
| Capacitance | 68uF | |
| Current - Leakage | 14uA@25℃,5min | |
| Voltage Rating | 20V | |
| Ripple Current | 469mA@100kHz | |
| Equivalent Series Resistance(ESR) | 500mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



