TECH PUBLIC FDMC5614P
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDMC5614P |
| LCSC Part # | C3040611 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | MOSFET 60V 13A DFN-8(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN-8(3x3) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 50pF | |
| Current - Continuous Drain(Id) | 13A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 25W | |
| RDS(on) | 140mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 20nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage (V<sub>DS</sub>) = -60 V, drain current (I<sub>D</sub>) = -13 A
- Gate-source voltage (V<sub>GS</sub>) = 10 V, on-resistance (R<sub>DS(ON)</sub>) < -100 mΩ
- Gate-source voltage (V<sub>GS</sub>) = 4.5 V, on-resistance (R<sub>DS(ON)</sub>) < -140 mΩ
Applications
AI Translation
- Load/Power Switch
- Interface Switch
- Logic Level Translation
In-Stock: 611
611 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4153 | $ 0.42 |
| 10+ | $ 0.33 | $ 3.30 |
| 30+ | $ 0.293 | $ 8.79 |
| 100+ | $ 0.2479 | $ 24.79 |
| 500+ | $ 0.2029 | $ 101.45 |
| 1,000+ | $ 0.19 | $ 190.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN-8(3x3) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 50pF | |
| Current - Continuous Drain(Id) | 13A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 25W | |
| RDS(on) | 140mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 20nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage (V<sub>DS</sub>) = -60 V, drain current (I<sub>D</sub>) = -13 A
- Gate-source voltage (V<sub>GS</sub>) = 10 V, on-resistance (R<sub>DS(ON)</sub>) < -100 mΩ
- Gate-source voltage (V<sub>GS</sub>) = 4.5 V, on-resistance (R<sub>DS(ON)</sub>) < -140 mΩ
Applications
AI Translation
- Load/Power Switch
- Interface Switch
- Logic Level Translation
C3040611 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



