LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGDJ-7.5-3P product image
  • KF2EDGDJ-7.5-3P thumbnail 1
  • KF2EDGDJ-7.5-3P thumbnail 2
  • KF2EDGDJ-7.5-3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGDJ-7.5-3PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGDJ-7.5-3P
LCSC Part #
C3040491
Packaging
-
Customer #
Key Attributes
TERM BLOCK PLUG 3POS
Datasheetpdf iconCixi Kefa Elec KF2EDGDJ-7.5-3P
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7823$ 0.78
10+$ 0.6374$ 6.37
30+$ 0.565$ 16.95
100+$ 0.4555$ 45.55
500+$ 0.4121$ 206.05
1,000+$ 0.3912$ 391.20
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
Packaging-
Wire Gauge - mm22.5
Wire Gauge - AWG12~24
Number of Positions or Pins1x3P
Number of Pins3P
Operating Temperature-40℃~+105℃
Number of PINs Per Row3
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)Top Entry
Voltage Rating400V
Pitch7.5mm
ColorGreen
Connector TypePlug
Termination StyleHinged (Snap On)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.