LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
MAXIM MAX9100EUK+T product image
  • MAX9100EUK+T thumbnail 1
  • MAX9100EUK+T thumbnail 2
  • MAX9100EUK+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX9100EUK+TRoHS

Manufacturer
MPN
MAX9100EUK+T
LCSC Part #
C3040064
Packaging
SOT-23-5
Customer #
Key Attributes
+1.0V Micropower SOT23 Comparators
Datasheetpdf iconMAXIM MAX9100EUK+T
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.6051$ 4.2828$ 4.28
10+$ 3.9512$ 3.6747$ 36.75
30+$ 3.5634$ 3.3140$ 99.42
100+$ 3.1707$ 2.9488$ 294.88
500+$ 2.9889$ 2.7797$ 1389.85
1,000+$ 2.9078$ 2.7043$ 2704.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerMAXIM
PackagingSOT-23-5
Output TypePush-pull
Quiescent Current5uA
Output ModeCMOS
Propagation Delay Time3.4us
Operating Temperature-40℃~+85℃
FeaturesBuilt-in hysteresis
Rail to RailRail-to-rail output
Common Mode Rejection Ratio(CMRR)68dB
Input Hysteresis Voltage (Vhys)2mV
Vos - Input Offset Voltage3mV
Ib - Input Bias Current5nA
Input Offset Current(Ios)5nA
Single Supply1V~5.5V
Response Time (tr)100ns

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX9100/MAX9101 are low-power and ultra-low single-supply voltage comparators. They have an operating supply voltage range between +1.0V to +5.5V and consume only 5µA of quiescent supply current, while achieving 4µs propagation delay.

Features

AI Translation
  • Ultra-Low Voltage: Guaranteed Down to 1.0V
  • Low Quiescent Current: 5µA Optimized for Single-Cell Battery-Powered Systems
  • Wide Input Common-Mode Range
  • CMOS Rail-to-Rail Output Swing (MAX9100) Open-Drain Output (MAX9101)
  • 4µs Propagation Delay
  • High Output Drive Capability: 5mA Sink and Source (MAX9100)
  • No Output Phase Reversal for Overdriven Inputs
  • Available in Tiny SOT23-5 Package

Applications

AI Translation
  • Single-Cell Systems
  • Pagers
  • Closed Sensor Applications
  • Battery-Powered Instrumentation
  • Portable Electronic Equipment
  • Portable Communication Devices