JRC NJM78L03UA-TE1
| Manufacturer | |
| Mfr. Part # | NJM78L03UA-TE1 |
| LCSC Part # | C3039933 |
| Package | SOT-89 |
| Customer # | |
| Description | 2.85V~3.15V 20V Positive Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JRC | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5474 | $ 0.55 |
10+ | $ 0.4425 | $ 4.43 |
30+ | $ 0.3978 | $ 11.93 |
100+ | $ 0.3408 | $ 34.08 |
500+ | $ 0.3161 | $ 158.05 |
1,000+ | $ 0.2914 | $ 291.40 |
Standard Packaging 1000/Full
Reel | ||