Taiyo Yuden RFS-50V221MJ6#
| Manufacturer | |
| Mfr. Part # | RFS-50V221MJ6# |
| LCSC Part # | C3039876 |
| Package | Through Hole,D16xL25mm |
| Customer # | |
| Description | 220uF 50V ±20% Through Hole,D16xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Package | Through Hole,D16xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7349 | $ 1.73 |
10+ | $ 1.4983 | $ 14.98 |
30+ | $ 1.3492 | $ 40.48 |
100+ | $ 1.1495 | $ 114.95 |
500+ | $ 1.0819 | $ 540.95 |
1,000+ | $ 1.0511 | $ 1051.10 |
2,000+ | $ 1.0404 | $ 2080.80 |
4,000+ | $ 1.0327 | $ 4130.80 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$