NUVOTON NUC972DF63YC
| Manufacturer | NUVOTONAsian Brands |
| MPN | NUC972DF63YC |
| LCSC Part # | C3039646 |
| Packaging | LQFP-216(24x24) |
| Customer # | |
| Key Attributes | ARM926EJ-S Based 32-bit Microprocessor |
| Datasheet | NUVOTON NUC972DF63YC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-216(24x24) | |
| ADC (Bit) | 12bit | |
| Features | Power-on reset (POR);Undervoltage detection (BOR/LVD/LVR/LVI) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Core | Other ARM Series | |
| CPU Maximum Speed | 300MHz | |
| Voltage - Supply | 1.14V~1.26V;2.97V~3.63V;1.7V~1.9V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-216(24x24) | |
| ADC (Bit) | 12bit | |
| Features | Power-on reset (POR);Undervoltage detection (BOR/LVD/LVR/LVI) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| CPU Core | Other ARM Series | |
| CPU Maximum Speed | 300MHz | |
| Voltage - Supply | 1.14V~1.26V;2.97V~3.63V;1.7V~1.9V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-216(24x24) | |
| ADC (Bit) | 12bit | |
| Features | Power-on reset (POR);Undervoltage detection (BOR/LVD/LVR/LVI) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Core | Other ARM Series | |
| CPU Maximum Speed | 300MHz | |
| Voltage - Supply | 1.14V~1.26V;2.97V~3.63V;1.7V~1.9V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-216(24x24) | |
| ADC (Bit) | 12bit | |
| Features | Power-on reset (POR);Undervoltage detection (BOR/LVD/LVR/LVI) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| CPU Core | Other ARM Series | |
| CPU Maximum Speed | 300MHz | |
| Voltage - Supply | 1.14V~1.26V;2.97V~3.63V;1.7V~1.9V |
Help & FeedbackShow similar products (0) >
C3039646 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



