muRata BLM21PG600BH1D
| Manufacturer | |
| MPN | BLM21PG600BH1D |
| LCSC Part # | C3039636 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 60Ω 0805 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 20mΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 10A | |
| Impedance @ Frequency | 60Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0717 | $ 0.72 |
| 100+ | $ 0.0582 | $ 5.82 |
| 300+ | $ 0.0514 | $ 15.42 |
| 1,000+ | $ 0.0464 | $ 46.40 |
| 4,000+ | $ 0.0423 | $ 169.20 |
| 8,000+ | $ 0.0403 | $ 322.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



